New Product
FK2FZVV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK2FZF

DigiKey Part Number
931-FK2FZF-ND
Manufacturer
Manufacturer Product Number
FK2FZF
Description
FAKRA GEN 2 CODE Z WATER BLUE SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
TGC-1.5DS
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$29.72000$29.72
10$22.41600$224.16
25$20.58000$514.50
100$18.56100$1,856.10
300$17.43580$5,230.74
500$17.01960$8,509.80
1,000$16.54246$16,542.46
2,500$16.03874$40,096.85
5,000$15.73522$78,676.10
Manufacturers Standard Package