
FK2FIF | |
---|---|
DigiKey Part Number | 931-FK2FIF-ND |
Manufacturer | |
Manufacturer Product Number | FK2FIF |
Description | FAKRA GEN 2 CODE I BEIGE SMB(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | TGC-1.5DS | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
10 | $20.37100 | $203.71 |
25 | $18.68160 | $467.04 |
100 | $16.82430 | $1,682.43 |
300 | $15.78783 | $4,736.35 |
500 | $15.40450 | $7,702.25 |
1,000 | $14.96496 | $14,964.96 |
2,500 | $14.50102 | $36,252.55 |
5,000 | $14.22139 | $71,106.95 |