FK2FIDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK2FIDK

DigiKey Part Number
931-FK2FIDK-ND
Manufacturer
Manufacturer Product Number
FK2FIDK
Description
FAKRA GEN 2 CODE I SMB(F)ST FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code I
Housing Color
Beige
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$28.48000$28.48
10$23.54400$235.44
25$21.27800$531.95
50$19.87540$993.77
100$18.66520$1,866.52
300$18.48110$5,544.33
500$16.40110$8,200.55
1,000$15.37515$15,375.15
Manufacturers Standard Package