
FK2FCF | |
---|---|
DigiKey Part Number | 931-FK2FCF-ND |
Manufacturer | |
Manufacturer Product Number | FK2FCF |
Description | FAKRA GEN 2 CODE C BLUE SMB(F) F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | TGC-1.5DS | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.80000 | $29.80 |
10 | $22.47300 | $224.73 |
25 | $20.63280 | $515.82 |
100 | $18.60840 | $1,860.84 |
300 | $17.48037 | $5,244.11 |
500 | $17.06312 | $8,531.56 |
1,000 | $16.58476 | $16,584.76 |
2,500 | $16.07976 | $40,199.40 |
5,000 | $15.77546 | $78,877.30 |