
FK0MIG | |
|---|---|
DigiKey Part Number | 931-FK0MIG-ND |
Manufacturer | |
Manufacturer Product Number | FK0MIG |
Description | FAKRA GEN 1 CODE I BEIGE MALE PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $26.30100 | $263.01 |
| 25 | $24.64800 | $616.20 |
| 50 | $23.47080 | $1,173.54 |
| 100 | $22.35010 | $2,235.01 |
| 300 | $20.68283 | $6,204.85 |
| 500 | $19.95078 | $9,975.39 |
| 1,000 | $18.99898 | $18,998.98 |
| 2,500 | $17.81056 | $44,526.40 |

