
EL20 | |
---|---|
DigiKey Part Number | 2599-EL20-ND |
Manufacturer | |
Manufacturer Product Number | EL20 |
Description | RFID ANTENNA 47X46X19MM |
Customer Reference | |
Detailed Description | RFID Antenna 1.227GHz, 1.561GHz, 1575GHz, 1.602GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.227GHz, 1.561GHz, 1575GHz, 1.602GHz | |
Features | - | |
Size / Dimension | 47.00mm L x 46.00mm W x 19.00mm H | |
Grade | - | |
Qualification | - |