
EAHP.60.01.0100D | |
---|---|
DigiKey Part Number | 931-EAHP.60.01.0100D-ND |
Manufacturer | |
Manufacturer Product Number | EAHP.60.01.0100D |
Description | EMBEDDED ACTIVE ANTENNA FOR GNSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS Module SMA Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.278GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | 1 | |
Return Loss | - | |
Gain | 6.67dBi, 6.24dBi, 6.76dBi, 6.76dBi, 6.27dBi, 4.74dBi, 3.74dBi, 3.74dBi, 2.57dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.732" (44.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,174.09000 | $1,174.09 |
10 | $992.72600 | $9,927.26 |
36 | $932.44111 | $33,567.88 |