
DSGP254B | |
|---|---|
DigiKey Part Number | 931-DSGP254BTR-ND - Tape & Reel (TR) 931-DSGP254BCT-ND - Cut Tape (CT) 931-DSGP254BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP254B |
Description | GPS L1 / GALILEO E1 1575.42MHZ 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 1.565GHz ~ 1.586GHz |
Manufacturer Taoglas Limited | Antenna Type Ceramic Patch |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.56dBi |
Part Status Active | Termination Screw-Mount |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $38.94500 | $389.45 |
| 25 | $35.97720 | $899.43 |
| 100 | $32.71580 | $3,271.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $31.50395 | $6,300.79 |
| 400 | $30.50650 | $12,202.60 |
| 600 | $30.00697 | $18,004.18 |
| 1,000 | $29.45336 | $29,453.36 |
| 1,400 | $29.12983 | $40,781.76 |
| 2,000 | $28.81866 | $57,637.32 |


