
CGSP457.A | |
|---|---|
DigiKey Part Number | 931-CGSP457.A-ND |
Manufacturer | |
Manufacturer Product Number | CGSP457.A |
Description | CGSP457 GNSS/SATCOM (1542-1643 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, Iridium™, IRNSS, QZSS, SBAS Ceramic Patch PCB Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz, 1.575GHz, 1.562GHz, 1.603GHz, 1.621GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz, 1.565GHz ~ 1.586GHz, 1.559GHz ~ 1.565GHz, 1.596GHz ~ 1.61GHz, 1.616GHz ~ 1.626GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.93dBi, 5.92dBi, 5.97dBi, 5.93dBi, 5.93dBi | |
Features | - | |
Termination | PCB | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.354" (9.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, Iridium™, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.60000 | $90.60 |
| 12 | $69.71833 | $836.62 |
| 36 | $64.22583 | $2,312.13 |
| 108 | $60.18750 | $6,500.25 |
| 252 | $57.82194 | $14,571.13 |
| 504 | $56.26492 | $28,357.52 |
| 1,008 | $54.98315 | $55,423.02 |



