
CGGP.25.4.A.02 | |
---|---|
DigiKey Part Number | 931-1126-ND |
Manufacturer | |
Manufacturer Product Number | CGGP.25.4.A.02 |
Description | RF ANT 1.6GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.74000 | $54.74 |
10 | $40.46900 | $404.69 |
25 | $38.27880 | $956.97 |