CAB.T01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.T01

DigiKey Part Number
931-1218-ND
Manufacturer
Manufacturer Product Number
CAB.T01
Description
COAX CBL SMA TO TS9 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TS9 RG-174 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to TS9
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
TS9 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.