New at DigiKey
Cable Assembly Coaxial RP-SMA to U.FL (UMCC), IPEX MHF1 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.6025

DigiKey Part Number
931-CAB.6025-ND
Manufacturer
Manufacturer Product Number
CAB.6025
Description
I-PEX MHFI(U.FL) TO RP-SMA(F) JA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to U.FL (UMCC), IPEX MHF1 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to U.FL (UMCC), IPEX MHF1
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$43.25000$43.25
10$36.77500$367.75
25$34.46800$861.70
50$32.82180$1,641.09
100$31.25490$3,125.49
250$29.29812$7,324.53
500$27.90032$13,950.16
1,000$26.56950$26,569.50
3,000$24.59004$73,770.12
Manufacturers Standard Package