
CAB.0252 | |
---|---|
DigiKey Part Number | 931-CAB.0252-ND |
Manufacturer | |
Manufacturer Product Number | CAB.0252 |
Description | COAX CBL MHF1 TO SMA 5.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.62000 | $57.62 |
10 | $41.77700 | $417.77 |
25 | $40.07000 | $1,001.75 |
50 | $37.71580 | $1,885.79 |
100 | $35.27580 | $3,527.58 |
250 | $33.78808 | $8,447.02 |
500 | $30.49034 | $15,245.17 |
1,000 | $26.34001 | $26,340.01 |
3,000 | $24.76553 | $74,296.59 |