
CAB.01084 | |
|---|---|
DigiKey Part Number | 931-CAB.01084-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01084 |
Description | I-PEX MHFI(U.FL) TO 150MM 1.37MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to SMA | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.50000 | $36.50 |
| 10 | $31.02800 | $310.28 |
| 25 | $29.08440 | $727.11 |
| 50 | $27.69500 | $1,384.75 |
| 100 | $26.37210 | $2,637.21 |
| 250 | $24.72040 | $6,180.10 |
| 500 | $23.54094 | $11,770.47 |
| 1,000 | $22.41798 | $22,417.98 |
| 3,000 | $20.74767 | $62,243.01 |


