
CAB.01066 | |
|---|---|
DigiKey Part Number | 931-CAB.01066-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01066 |
Description | I-PEX MHFI(U.FL) TO 300MM 0.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to Cable 0.81mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $12.39800 | $123.98 |
| 25 | $11.61880 | $290.47 |
| 50 | $11.06280 | $553.14 |
| 100 | $10.53340 | $1,053.34 |
| 250 | $9.87368 | $2,468.42 |
| 500 | $9.40228 | $4,701.14 |
| 1,000 | $8.95346 | $8,953.46 |
| 3,000 | $8.28601 | $24,858.03 |




