
CAB.01036 | |
|---|---|
DigiKey Part Number | 931-CAB.01036-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01036 |
Description | COAX CBL U.FL TO SMA 11.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $42.00400 | $420.04 |
| 25 | $39.37120 | $984.28 |
| 50 | $37.49000 | $1,874.50 |
| 100 | $35.69940 | $3,569.94 |
| 250 | $33.46448 | $8,366.12 |
| 500 | $31.86802 | $15,934.01 |
| 1,000 | $30.34811 | $30,348.11 |


