
AL100.301111 | |
---|---|
DigiKey Part Number | 931-AL100.301111-ND |
Manufacturer | |
Manufacturer Product Number | AL100.301111 |
Description | ACTIVE L-BAND EXTERNAL ANTENNA 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.95dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.673" (17.10mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.82000 | $565.82 |
10 | $468.84000 | $4,688.40 |
25 | $442.07360 | $11,051.84 |
100 | $414.91090 | $41,491.09 |