
MA1047.A.LBICGTT.001 | |
---|---|
DigiKey Part Number | 931-MA1047.A.LBICGTT.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1047.A.LBICGTT.001 |
Description | 7IN1 WITH ADDITIONAL 2X 5G/4G, D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module Fakra Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.5GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 2.8, 3.2, 3.3 | |
Return Loss | - | |
Gain | 1.12dBi, 3.18dBi, 2.88dBi, -0.5dBi, 1.5dBi, 1.5dBi, 1.1dBi, 3.56dBi, 5.66dBi, 3.38dBi, 5.32dBi, 7.06dBi, 5.72dBi | |
Power - Max | 10 W | |
Features | Cable - 225mm, 250mm, 300mm, 325mm, 450mm, LNA | |
Termination | Fakra | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,326.01000 | $2,326.01 |
20 | $1,938.32150 | $38,766.43 |
40 | $1,886.33775 | $75,453.51 |