New Product
MAX1015.W.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1015.W.001

DigiKey Part Number
931-MAX1015.W.001-ND
Manufacturer
Manufacturer Product Number
MAX1015.W.001
Description
15-IN-1 WHITE PERMANENT MOUNT AN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GNSS, Wi-Fi Flat Bar RP-SMA Male, SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Bar
Number of Bands
14
VSWR
3
Return Loss
-
Gain
3.54dBi, 2.75dBi, 2.66dBi, 1.75dBi, 3.32dBi, 3.59dBi, 4.51dBi, 6.07dBi, 7.6dBi, 6.79dBi, 7.46dBi, 8.51dBi, 7.96dBi, 7.47dBi
Power - Max
10 W
Features
Cable - 200mm, 225mm, 250mm, 275mm, 300mm, 325mm, LNA
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
1.780" (45.21mm)
Applications
4G, 5G, GNSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,804.20000$1,804.20
20$1,491.77450$29,835.49
40$1,449.88000$57,995.20
Manufacturers Standard Package