AA.175.301111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA.175.301111
Digi-Key Cable Builder

AA.175.301111

DigiKey Part Number
931-AA.175.301111-ND
Manufacturer
Manufacturer Product Number
AA.175.301111
Description
MAGMAX2 GPS L1/L2 MAG MOUNT ANTE
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Module SMA Male Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.2276GHz, 1.575GHz, 1.602GHz
Frequency Range
1.2257GHz ~ 1.2277GHz , 1.574GHz ~ 1.576GHz , 1.597GHz ~ 1.607GHz
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-10dB
Gain
3.78dBi, 2.22dBi, 2.05dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Surface Mount
Height (Max)
0.669" (17.00mm)
Applications
GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$636.75000$636.75
10$552.01300$5,520.13
Manufacturers Standard Package