
TTC-110 | |
|---|---|
DigiKey Part Number | MT4113-ND |
Manufacturer | |
Manufacturer Product Number | TTC-110 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.033 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1.033 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 36Ohm | |
DC Resistance (DCR) - Secondary | 50Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.2dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -40dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.799" L x 0.650" W (20.30mm x 16.50mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $29.92288 | $16,756.81 |



