Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 140mA, Series 70mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 140mA, Series 70mA Through Hole
PL2.5-10-130B
PL2.5-10-130B
What are Transformers? How Do They Work? - Another Teaching Moment

PL2.5-36-130B

DigiKey Part Number
MT3137-ND
Manufacturer
Manufacturer Product Number
PL2.5-36-130B
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 140mA, Series 70mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tube
Power - Max
2.5VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
41.28mm L x 36.37mm W
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Height - Seated (Max)
28.60mm
Current - Output (Max)
Parallel 140mA, Series 70mA
Voltage - Isolation
3500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-2.5R-36Signal Transformer283595-1029-ND$95.45000Direct
VPP36-070Triad Magnetics267237-1066-ND$67.66000Direct
In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$71.77000$71.77
10$64.75300$647.53
40$60.80825$2,432.33
80$58.91113$4,712.89
120$57.82592$6,939.11
280$55.61318$15,571.69
520$54.04387$28,102.81
1,000$52.42875$52,428.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.