10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.23:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-11

DigiKey Part Number
MT4146-ND
Manufacturer
Manufacturer Product Number
MET-11
Description
AUDIO XFMR 10KCT / 2KCT TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.23:1 Audio Transformer 300Hz ~ 100kHz Through Hole
EDA/CAD Models
MET-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Turns Ratio - Primary:Secondary
2.23:1
Impedance - Primary (Ohms)
10kCT
Impedance - Secondary (Ohms)
2kCT
DC Resistance (DCR) - Primary
1kOhm
DC Resistance (DCR) - Secondary
300Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
500VRMS @ 30 Seconds
Insertion Loss
-
Return Loss
-
Power Level
40mW
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$104.50000$104.50
10$94.22700$942.27
25$90.37080$2,259.27
50$87.54580$4,377.29
100$84.79570$8,479.57
250$81.27776$20,319.44
500$78.70344$39,351.72
1,000$76.20245$76,202.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.