
MET-03 | |
|---|---|
DigiKey Part Number | MET-03-ND |
Manufacturer | |
Manufacturer Product Number | MET-03 |
Description | AUDIO XFMR 50KCT / 1KCT TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 7.07:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 7.07:1 | |
Impedance - Primary (Ohms) | 50kCT | |
Impedance - Secondary (Ohms) | 1kCT | |
DC Resistance (DCR) - Primary | 3.8kOhm | |
DC Resistance (DCR) - Secondary | 105Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 25mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $73.91996 | $40,655.98 |


