
LA37S300S05KM | |
|---|---|
DigiKey Part Number | 132-LA37S300S05KM-ND |
Manufacturer | |
Manufacturer Product Number | LA37S300S05KM |
Description | CURRENT SENSOR OL 300A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Open Loop Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 2.083mV/A |
Mfr | Frequency 100kHz |
Series | Linearity ±0.5% |
Packaging Tray | Accuracy ±1.8% |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring DC | Response Time 3.5µs |
Sensor Type | Current - Supply (Max) 23mA |
Current - Sensing | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.19000 | $176.19 |
| 5 | $160.81200 | $804.06 |
| 10 | $155.09900 | $1,550.99 |
| 25 | $148.26640 | $3,706.66 |
| 50 | $143.59020 | $7,179.51 |
| 200 | $135.36990 | $27,073.98 |
| 600 | $129.78678 | $77,872.07 |

