
L01Z500S05 | |
---|---|
DigiKey Part Number | MT7179-ND |
Manufacturer | |
Manufacturer Product Number | L01Z500S05 |
Description | SENSOR CURRENT HALL 500A AC/DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 10µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $98.53855 | $19,707.71 |