
F26P150S05 | |
---|---|
DigiKey Part Number | 132-F26P150S05-ND |
Manufacturer | |
Manufacturer Product Number | F26P150S05 |
Description | CURRENT SENSOR FLUX GATE/CL 150A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 4.17mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±0.96% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 600ns | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $183.11020 | $18,311.02 |