




3FD-448 | |
---|---|
DigiKey Part Number | MT2127-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-448 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $52.66340 | $13,165.85 |