3FD-236 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 38
Unit Price: $104.82000
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: $70.95000
Datasheet
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole
3FD-210
3FD-210
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-236

DigiKey Part Number
MT2121-ND
Manufacturer
Manufacturer Product Number
3FD-236
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 60mA, Series 30mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.56mm L x 31.00mm W
Height - Seated (Max)
25.40mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
480$30.99848$14,879.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.