3FD-228 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 0
Unit Price: $73.45250
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: $71.04000
Datasheet
3FD-248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3FD-248
3FD-210
3FD-210
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-228

DigiKey Part Number
MT2117-ND
Manufacturer
Manufacturer Product Number
3FD-228
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 80mA, Series 40mA Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 80mA, Series 40mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.56mm L x 31.00mm W
Height - Seated (Max)
38.00mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
480$28.31019$13,588.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.