2DU180206MR04 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 0
Unit Price: $112.47700
Datasheet

MFR Recommended


Tamura
In Stock: 0
Unit Price: $112.47700
Datasheet
Solution Guide for SiC Power Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solution Guide for SiC Power Module
ROHM's SiC Power and Gate Driver Solutions

2DU180206MR04

DigiKey Part Number
132-2DU180206MR04-ND
Manufacturer
Manufacturer Product Number
2DU180206MR04
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
-
Rise / Fall Time (Typ)
500ns, 500ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes