
85245ZZ-P2S2SC | |
---|---|
DigiKey Part Number | 1295-85245ZZ-P2S2SC-ND |
Manufacturer | |
Manufacturer Product Number | 85245ZZ-P2S2SC |
Description | PWR XFMR 750VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500VA Power Transformer 100V, 120V, 200V, 240V Primary 120V Secondary 6.25A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 6.25A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 1500VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | - | |
Height - Seated (Max) | 90.00mm | |
Voltage - Isolation | 4500V |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $2,349.07000 | $28,188.84 |