0650MD-1-004 | |
---|---|
DigiKey Part Number | 0650MD-1-004-ND |
Manufacturer | |
Manufacturer Product Number | 0650MD-1-004 |
Description | PWR XFMR TOROIDAL 650VA CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 5.42A, Series 2.71A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 650VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 157.00mm Dia x 70.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 12 lbs (5.4 kg) |