1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)
TAIYO YUDEN MLCCs

XMK432B7472KY-TE

DigiKey Part Number
587-6076-2-ND - Tape & Reel (TR)
587-6076-1-ND - Cut Tape (CT)
587-6076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMK432B7472KY-TE
Description
CAP CER 4700PF 2KV X7R 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XMK432B7472KY-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.61000$9.61
10$6.23200$62.32
50$4.89700$244.85
100$4.33950$433.95
500$3.79004$1,895.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03848$3,038.48
2,000$2.88793$5,775.86
3,000$2.81246$8,437.38
5,000$2.72886$13,644.30
7,000$2.69937$18,895.59
Manufacturers Standard Package