


UVK105CG020BW-F | |
|---|---|
DigiKey Part Number | 587-5125-2-ND - Tape & Reel (TR) 587-5125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UVK105CG020BW-F |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UVK105CG020BW-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ105SCG020BFRA01 | Taiyo Yuden | 0 | 587-MBARQ105SCG020BFRA01TR-ND | $1.79281 | MFR Recommended |
| MCARQ105SCG020BFRA01 | Taiyo Yuden | 0 | 587-MCARQ105SCG020BFRA01TR-ND | $1.19025 | MFR Recommended |
| CBR04C209B1GAC | KEMET | 14,471 | 399-8594-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 100 | $0.24660 | $24.66 |
| 1,000 | $0.24623 | $246.23 |
| 2,500 | $0.24602 | $615.05 |
| 5,000 | $0.24586 | $1,229.30 |

