
EMF325B7106KMHP | |
---|---|
DigiKey Part Number | 587-EMF325B7106KMHPTR-ND - Tape & Reel (TR) 587-EMF325B7106KMHPCT-ND - Cut Tape (CT) 587-EMF325B7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7106KMHP |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7106KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.84000 | $28.40 |
50 | $2.14200 | $107.10 |
100 | $1.92710 | $192.71 |
500 | $1.68114 | $840.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45262 | $1,452.62 |
2,000 | $1.33692 | $2,673.84 |
3,000 | $1.31317 | $3,939.51 |
5,000 | $1.26323 | $6,316.15 |
7,000 | $1.23334 | $8,633.38 |
10,000 | $1.20461 | $12,046.10 |
12,000 | $1.19099 | $14,291.88 |
24,000 | $1.14512 | $27,482.88 |
25,000 | $1.14269 | $28,567.25 |