



UMK325C7106MM-T | |
|---|---|
DigiKey Part Number | 587-1818-2-ND - Tape & Reel (TR) 587-1818-1-ND - Cut Tape (CT) 587-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325C7106MM-T |
Description | CAP CER 10UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325C7106MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H106M250AB | TDK | 42,821 | 445-4537-1-ND | $8.35000 | Direct |
| C3225X7S1H106K250AB | TDK | 6,787 | 445-4536-1-ND | $8.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.09100 | $30.91 |
| 50 | $2.33320 | $116.66 |
| 100 | $2.10060 | $210.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.62720 | $813.60 |
| 1,000 | $1.51193 | $1,511.93 |
| 1,500 | $1.45422 | $2,181.33 |
| 2,500 | $1.39026 | $3,475.65 |
| 3,500 | $1.35288 | $4,735.08 |
| 5,000 | $1.31694 | $6,584.70 |

