


UMK325BJ106KMHP | |
---|---|
DigiKey Part Number | 587-5961-2-ND - Tape & Reel (TR) 587-5961-1-ND - Cut Tape (CT) 587-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106KMHP |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ106KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.60120 | $130.06 |
100 | $2.18820 | $218.82 |
500 | $1.83170 | $915.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70920 | $1,709.20 |
2,000 | $1.56691 | $3,133.82 |
3,000 | $1.52287 | $4,568.61 |
5,000 | $1.47947 | $7,397.35 |
7,000 | $1.42476 | $9,973.32 |
10,000 | $1.37410 | $13,741.00 |
12,000 | $1.35918 | $16,310.16 |
24,000 | $1.33928 | $32,142.72 |
25,000 | $1.30625 | $32,656.25 |