


UMK325BJ106KM-P | |
---|---|
DigiKey Part Number | 587-6185-2-ND - Tape & Reel (TR) 587-6185-1-ND - Cut Tape (CT) 587-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106KM-P |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ106KM-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.02200 | $30.22 |
50 | $2.28920 | $114.46 |
100 | $2.06260 | $206.26 |
500 | $1.75420 | $877.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38076 | $1,380.76 |
2,000 | $1.28186 | $2,563.72 |
3,000 | $1.27123 | $3,813.69 |
5,000 | $1.25976 | $6,298.80 |
7,000 | $1.22137 | $8,549.59 |
10,000 | $1.18325 | $11,832.50 |
12,000 | $1.18130 | $14,175.60 |
24,000 | $1.17453 | $28,188.72 |