


UMK325B7475KMHP | |
---|---|
DigiKey Part Number | 587-6032-2-ND - Tape & Reel (TR) 587-6032-1-ND - Cut Tape (CT) 587-6032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475KMHP |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.30100 | $33.01 |
50 | $2.50920 | $125.46 |
100 | $2.26540 | $226.54 |
500 | $2.01778 | $1,008.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71840 | $1,718.40 |
2,000 | $1.48833 | $2,976.66 |
3,000 | $1.47262 | $4,417.86 |
5,000 | $1.45601 | $7,280.05 |
7,000 | $1.41714 | $9,919.98 |
10,000 | $1.37853 | $13,785.30 |
12,000 | $1.35513 | $16,261.56 |