


UMK325B7475KM-P | |
|---|---|
DigiKey Part Number | 587-6380-2-ND - Tape & Reel (TR) 587-6380-1-ND - Cut Tape (CT) 587-6380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475KM-P |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475KM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 50 | $1.99460 | $99.73 |
| 100 | $1.78980 | $178.98 |
| 500 | $1.44402 | $722.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33731 | $1,337.31 |
| 2,000 | $1.24959 | $2,499.18 |
| 3,000 | $1.20566 | $3,616.98 |
| 5,000 | $1.15698 | $5,784.90 |
| 7,000 | $1.12852 | $7,899.64 |
| 10,000 | $1.10115 | $11,011.50 |

