
UMK325AB7106KM8P | |
|---|---|
DigiKey Part Number | 587-UMK325AB7106KM8PTR-ND - Tape & Reel (TR) 587-UMK325AB7106KM8PCT-ND - Cut Tape (CT) 587-UMK325AB7106KM8PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106KM8P |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106KM8P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU32MAB7106KPNA18 | Taiyo Yuden | 480 | 587-MBASU32MAB7106KPNA18CT-ND | $4.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.52500 | $55.25 |
| 50 | $4.30480 | $215.24 |
| 100 | $3.92740 | $392.74 |
| 500 | $3.29124 | $1,645.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.09441 | $3,094.41 |
| 2,000 | $2.93241 | $5,864.82 |
| 3,000 | $2.85127 | $8,553.81 |
| 5,000 | $2.76134 | $13,806.70 |
| 7,000 | $2.70875 | $18,961.25 |
| 10,000 | $2.65818 | $26,581.80 |

