


UMK316B7225MLHT | |
|---|---|
DigiKey Part Number | 587-6378-2-ND - Tape & Reel (TR) 587-6378-1-ND - Cut Tape (CT) 587-6378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225MLHT |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.29240 | $64.62 |
| 100 | $1.14940 | $114.94 |
| 500 | $0.90684 | $453.42 |
| 1,000 | $0.83193 | $831.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77044 | $1,540.88 |
| 4,000 | $0.71983 | $2,879.32 |
| 6,000 | $0.69451 | $4,167.06 |
| 10,000 | $0.66644 | $6,664.40 |
| 14,000 | $0.65003 | $9,100.42 |
| 20,000 | $0.63425 | $12,685.00 |

