


UMK316AC7475KLHTE | |
---|---|
DigiKey Part Number | 587-4971-2-ND - Tape & Reel (TR) 587-4971-1-ND - Cut Tape (CT) 587-4971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316AC7475KLHTE |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316AC7475KLHTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.47460 | $73.73 |
100 | $1.31540 | $131.54 |
500 | $1.13624 | $568.12 |
1,000 | $0.96496 | $964.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88515 | $1,770.30 |
4,000 | $0.84116 | $3,364.64 |
6,000 | $0.81316 | $4,878.96 |
10,000 | $0.78216 | $7,821.60 |
14,000 | $0.77379 | $10,833.06 |
20,000 | $0.77339 | $15,467.80 |
24,000 | $0.70904 | $17,016.96 |