
UMK316ABJ475KL8T | |
|---|---|
DigiKey Part Number | 587-UMK316ABJ475KL8TTR-ND - Tape & Reel (TR) 587-UMK316ABJ475KL8TCT-ND - Cut Tape (CT) 587-UMK316ABJ475KL8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316ABJ475KL8T |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316ABJ475KL8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.30360 | $115.18 |
| 100 | $2.07260 | $207.26 |
| 500 | $1.68508 | $842.54 |
| 1,000 | $1.56521 | $1,565.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46668 | $2,933.36 |
| 4,000 | $1.38553 | $5,542.12 |
| 6,000 | $1.34490 | $8,069.40 |
| 10,000 | $1.29987 | $12,998.70 |
| 14,000 | $1.27355 | $17,829.70 |
| 20,000 | $1.24823 | $24,964.60 |

