0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212SD682JD-T

DigiKey Part Number
587-1109-2-ND - Tape & Reel (TR)
587-1109-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMK212SD682JD-T
Description
CAP CER 6800PF 50V 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor 0805 (2012 Metric)
EDA/CAD Models
UMK212SD682JD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.85124$3,404.96
Manufacturers Standard Package