


GMK212SD123JD-T | |
---|---|
DigiKey Part Number | 587-1115-2-ND - Tape & Reel (TR) 587-1115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GMK212SD123JD-T |
Description | CAP CER 0.012UF 35V 0805 |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 35V Ceramic Capacitor 0805 (2012 Metric) |
EDA/CAD Models | GMK212SD123JD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89180 | $3,567.20 |