0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK212C7474KGHTE

DigiKey Part Number
587-UMK212C7474KGHTETR-ND - Tape & Reel (TR)
587-UMK212C7474KGHTECT-ND - Cut Tape (CT)
587-UMK212C7474KGHTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212C7474KGHTE
Description
CAP CER 0.47UF 50V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212C7474KGHTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28300$12.83
50$0.92580$46.29
100$0.81640$81.64
500$0.63290$316.45
1,000$0.57633$576.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50655$1,519.65
6,000$0.47244$2,834.64
9,000$0.45535$4,098.15
15,000$0.43642$6,546.30
21,000$0.42536$8,932.56
30,000$0.41472$12,441.60
Manufacturers Standard Package