


UMK212BJ474KGHT | |
|---|---|
DigiKey Part Number | 587-3515-2-ND - Tape & Reel (TR) 587-3515-1-ND - Cut Tape (CT) 587-3515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ474KGHT |
Description | CAP CER 0.47UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BJ474KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.69720 | $69.72 |
| 500 | $0.53638 | $268.19 |
| 1,000 | $0.48663 | $486.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42533 | $1,275.99 |
| 6,000 | $0.39539 | $2,372.34 |
| 9,000 | $0.38039 | $3,423.51 |
| 15,000 | $0.36378 | $5,456.70 |
| 21,000 | $0.35407 | $7,435.47 |
| 30,000 | $0.34474 | $10,342.20 |

