


UMK212BJ105MGHT | |
---|---|
DigiKey Part Number | 587-UMK212BJ105MGHTTR-ND - Tape & Reel (TR) 587-UMK212BJ105MGHTCT-ND - Cut Tape (CT) 587-UMK212BJ105MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ105MGHT |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BJ105MGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82100 | $8.21 |
50 | $0.58460 | $29.23 |
100 | $0.51070 | $51.07 |
500 | $0.38706 | $193.53 |
1,000 | $0.34913 | $349.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32078 | $962.34 |
6,000 | $0.28487 | $1,709.22 |
9,000 | $0.23603 | $2,124.27 |
15,000 | $0.23023 | $3,453.45 |
21,000 | $0.22933 | $4,815.93 |
30,000 | $0.22419 | $6,725.70 |
36,000 | $0.22377 | $8,055.72 |
72,000 | $0.22232 | $16,007.04 |
75,000 | $0.22224 | $16,668.00 |